Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Network Resistor Array 1.2K Ohm (1k2) 2% 7 Resistor Bussed 250mW per Element SIP-8

You may also like:
4308M-101-102 4308M-101-102
4310R-R87-102 4310R-R87-102
4310R-101-272 4310R-101-272
4310R-102-471LF 4310R-102-471LF
4308R-102-105 4308R-102-105
750-101-R47(4310R-101-470) 750-101-R47(4310R-101-470)
New Product

$1.19 ea

1,350 ship on Oct. 28
More Available – 0 days


  • Jameco Part no.: 2312823
  • Manufacturer: Bourns
  • Manufacturer no.: 4308M-101-122
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Network Resistor Array 1.2K Ohm 2% 7 Resistor Bussed 250mW per Element SIP-8

Specifications

  • Circuit Type: Bussed
  • Resistance (Ohms): 1.2K (1200 / 1k2 / 122)
  • Tolerance: ±2%
  • Number of Resistors: 7
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 8
  • Power Per Element: 250 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 8-SIP
  • Size: 0.784" L x 0.085" W (19.91 mm x 2.16 mm)
  • Height - Seated (Max): 0.250" (6.35 mm)
  • Base Number: 4308M


Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorBussed
Resistance (ohm)1200
Number of Resistors7
Power Rating per Resistor0.250 W
Power Rating1.20 W
TechnologyThick Film
Family4300M


Report a problem
Suggest a product