Network Resistor Array 2K Ohm 2% 4 Resistor Isolated 400mW per Element SIP-8

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
10BRN330(4310R-101-331) 10BRN330(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)

$1.09 ea

10% discount applied in cart

1,000 ship on May. 13


  • Jameco Part no.: 2312831
  • Manufacturer: Bourns
  • Manufacturer no.: 4308M-102-202LF
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Network Resistor Array 2K Ohm 2% 4 Resistor Isolated 400mW per Element SIP-8

Specifications

  • Circuit Type: Isolated
  • Resistance (Ohms): 2K (2000)
  • Tolerance: ±2%
  • Number of Resistors: 4
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 8
  • Power Per Element: 400 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 8-SIP
  • Size: 0.784" L x 0.085" W (19.91 mm x 2.16 mm)
  • Height - Seated (Max): 0.250" (6.35 mm)
  • Base Number: 4308M


Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorIsolated
Resistance (Ohm)2000
Number of Resistors4
Power Rating per Resistor0.400 W
Power Rating1.25 W
TechnologyThick Film
Family4300R
Resistance2 KOhm
Tolerance2%


Report a problem
Suggest a product