Hybritron Potentiometer 5/8" Square 10K Ohms 10% 1W Linear Solder Lug Panel Mount 10-Turn Mechanical/Electrical Side Adjust

You may also like:
3540S-1-104VP 3540S-1-104VP
3540S-1-503VP 3540S-1-503VP
3540S-1-102VP 3540S-1-102VP
3540S-1-202VP 3540S-1-202VP
3540S-1-203VP 3540S-1-203VP
3540S-1-103VP 3540S-1-103VP

$9.95 ea

68 ship on May. 10
More Available – 9 weeks


  • Jameco Part no.: 2312967
  • Manufacturer: Bourns
  • Manufacturer no.: 84C2D-K32-K15/K15L
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
25+ $7.95

Request a Large Quantity Quote

Hybritron Potentiometer 5/8" Square 10K Ohms 10% 1W Linear Solder Lug Panel Mount 10-Turn Mechanical/Electrical Side Adjust

Specifications

    Mounting: Panel Mount Type: Potentiometer Resistance Value (Ohm):10 K Tolerance: 10% Maximum Voltage Rating (V): 350 Power Rating (W): 1 Technology: Hybritron Minimum Operating Temperature (°C): 1 Maximum Operating Temperature (°C): 125 Temperature Coefficient (ppm/°C): ±100 Taper Type: Linear Termination Style: Solder Lug Positions of Adjustment: Side Shaft Diameter (mm): 3.18 Number of Turns (Turns): 10 (Mechanical); 10 (Electrical) Number of Elements: 2 Electrical Rotation (degrees): 3600 Number of Electrical Turns (Turns): 10 Mechanical Rotation (degrees): 3600 Mechanical Rotational Life (Cycles): 4,000,000 Number of Mechanical Turns (Turns): 10 Product Length (mm): 62.43 Product Depth (mm): 15.88 Product Height (mm): 22.99

    Report a problem
    Suggest a product
Specification Value
Resistance (Ohm)10000
Power Rating1 W
Tolerance10%
Number of Turns10
Shaft Length1.260" (32.00mm)
Termination StyleSolder Lug, Panel Mount
Body Diameter0.625" (15.88mm)
Ganging Number2
Resistive Element MaterialHybritron
Manufacturer Series84
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeDual Concentric Plain 1/8"
Minimum Operating Temperature1°C
Maximum Operating Temperature125°C
MountingPanel
Height15.88mm
Shaft Diameter3.16mm
Resistance10 KOhm


Report a problem
Suggest a product