Header Connector Vertical 14 Position 2-Row 0.1" Pitch

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
2211S-40G-.55 2211S-40G-.55
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X10SG-R 7000-1X10SG-R
7000-2X40SG-R 7000-2X40SG-R

$1.09 ea

93 ship on Jan. 20


  • Jameco Part no.: 2312991
  • Manufacturer: Samtec
  • Manufacturer no.: TSW-107-18-F-D
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

Header Connector Vertical 14 Position 2-Row 0.1" Pitch

Specifications

  • Series: TSW
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.100" (2.54 mm)
  • Number of Positions: 14
  • Number of Rows: 2
  • Row Spacing - Mating: 0.100" (2.54 mm)
  • Number of Positions Loaded: All
  • Style: Board to Board or Cable
  • Shrouding: Unshrouded
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Contact Length - Mating: 0.720" (18.29 mm)
  • Contact Length - Post: 0.110" (2.79 mm)
  • Overall Contact Length: 0.930" (23.62 mm)
  • Insulation Height: 0.100" (2.54 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Gold
  • Contact Finish Thickness - Mating: 3 µin (0.076 µm)
  • Contact Finish - Post: Tin
  • Contact Material: Phosphor Bronze
  • Insulation Material: Polybutylene Terephthalate (PBT)
  • Operating Temperature: -55°C to 125°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Black


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
No. of Rows2
No. of Contacts14
Board Mount Length0.12
Contact Length (in.)0.23
Body OrientationStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold Tin
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product