Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Header Connector Vertical Pin 18 Position 2 Row 0.1" Pitch 0.23" Mating

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
PH1-40-UA PH1-40-UA
7000-1X10SG-R 7000-1X10SG-R
TSW-106-15-G-DLL TSW-106-15-G-DLL
TSW-107-18-F-D TSW-107-18-F-D
New Product

$1.09 ea

380 ship on Sep. 25


  • Jameco Part no.: 2312999
  • Manufacturer: Samtec
  • Manufacturer no.: TSW-109-07-G-D
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
250+ $0.75

Request a Large Quantity Quote

Header Connector Vertical Pin 18 Position 2 Row 0.1" Pitch 0.23" Mating

Specifications

  • Series: TSW
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.100" (2.54 mm)
  • Number of Positions: 18
  • Number of Rows: 2
  • 0.025" square posts
  • Row Spacing - Mating: 0.100" (2.54 mm)
  • Number of Positions Loaded: All
  • Style: Board to Board or Cable
  • Shrouding: Unshrouded
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Contact Length - Mating: 0.230" (5.84 mm)
  • Contact Length - Post: 0.100" (2.54 mm)
  • Overall Contact Length: 0.430" (10.92 mm)
  • Insulation Height: 0.100" (2.54 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Gold
  • Contact Finish Thickness - Mating: 10 µin (0.25 µm)
  • Contact Finish - Post: Gold
  • Contact Material: Phosphor Bronze
  • Insulation Material: Polybutylene Terephthalate (PBT)
  • Operating Temperature: -55deg;C to 125deg;C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Black
  • Contact Finish Thickness - Post: 3 µin (0.076 µm)


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
Number of Rows2
Number of Contacts18
Body OrientationStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold Tin
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product