Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mylar Capacitor 1 uF 100 Volt 5% Radial

You may also like:
MY.1 MY.1
MY.01 MY.01
ECQ-V1H105JL3 ECQ-V1H105JL3
ECQ-V1H473JZN ECQ-V1H473JZN
MY1/100/5-6.6 MY1/100/5-6.6
ECQ-V1H334JZ3 ECQ-V1H334JZ3
New Product

$1.29 ea

893 ship on Oct. 26
More Available – 0 days


  • Jameco Part no.: 2313015
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY1/100/5
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.19
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

Mylar Capacitor 1 uF 100 Volt 5%

Specifications

  • Capacitance: 1,000,000 pF / 1000 nF / 1 µF
  • Voltage rating: 100 VDC
  • Tolerance: ±5%
  • Operating temp: -40°C to +85°C
  • Dimensions: 16.6 mm x 5.7 mm x 5.5mm (L x W x H)
  • Lead spacing: 15 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage (VDC)100
Tolerance (%)5
Size (L x W x H) (mm)16.6 x 5.7 x 10.8
Lead Pitch - mm15
Capacitance (pF)1000000


Report a problem
Suggest a product