Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mylar Capacitor 1 uF 100 Volt 5% Radial

You may also like:
MY.1 MY.1
MY.01 MY.01
ECQ-V1H105JL3 ECQ-V1H105JL3
ECQ-V1H473JZN ECQ-V1H473JZN
ECQ-V1H334JZ3 ECQ-V1H334JZ3
ECQ-E1475KZ ECQ-E1475KZ
New Product

$1.39 ea

1,090 ship on Oct. 22


  • Jameco Part no.: 2313023
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY1/100/5-6.6
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.39
10+ $1.29
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

Mylar Capacitor 1 µF 100 Volt 5%

Specifications

  • Capacitance: 1,000,000 pF / 1000 nF / 1 µF
  • Voltage rating: 100 VDC
  • Tolerance: ±5%
  • Operating temp: -40°C to +85°C
  • Dimensions: 6.6 mm x 6.3 mm x 10 mm (L x W x H)
  • Lead spacing: 5.1 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage (VDC)100
Tolerance (%)5
Size (L x W x H) (mm)6.6 x 6.3 x 10
Lead Pitch - mm5.1
Capacitance (pF)1000000


Report a problem
Suggest a product