Fuse Clip for 5mm Diameter Fuse Cartridge Through Hole

You may also like:
03420012HX040 03420012HX040
GFS603-R GFS603-R
2203-R 2203-R
G/S GFS703-R G/S GFS703-R
FH55B FH55B
BLR-I-301 BLR-I-301

$0.29 ea

4,472 ship on May. 12
More Available – 9 weeks


  • Jameco Part no.: 2313031
  • Manufacturer: Littelfuse
  • Manufacturer no.: 01110510Z
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Fuse Clip for 5mm Diameter Fuse Cartridge Through Hole

Specifications

  • Series: 111
  • Mounting Type: Through Hole
  • Fuse Size: 0.197" Dia (5 mm)
  • For Use With/Related Products: 5mm diameter Fuses (2AG)
  • Fuse Type: Cartridge
  • Fuseholder Type: Clip
  • Number of Circuits: 1
  • Voltage: 250V (AC/DC)
  • Orientation: Horizontal
  • Termination Style: PC Pin
  • Contact Material: Beryllium Copper
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
MountingFuse Clip
Fuse Type5mm x 20mm
Number of Fuses1
Current Rating20 A
Voltage Rating250 VAC
TerminationPCB Mount (w/o ears)


Report a problem
Suggest a product