Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Screw Terminal 4 Pin Power Tap 6-32 Through Hole

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
19098-0080 19098-0080
19035-0009 19035-0009
19002-0025 19002-0025
19019-0030 19019-0030

$0.39 ea

712 ship on Dec. 3


  • Jameco Part no.: 2313095
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 7780
  • HTS code: 8536904000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

Screw Terminal 4 Pin Power Tap 6-32 Through Hole

Specifications

  • Terminal Type: Screw Terminal, Power Tap
  • Screw Size: 6-32
  • Termination: Snap-Fit
  • Current Rating (Amps): 15 A
  • Number of Pins: 4
  • Mounting Type: Through Hole
  • Features: Screw not Included
  • Contact Finish: Tin
  • Contact Material: Brass


Report a problem
Suggest a product
Specification Value
Product TypePCB Screw Terminal
Stud SizeN/A
Wire Gauge (AWG)22-14
GenderN/A
InsulationBrass
ColorNickel
Product Depth (inch)0.210
Product Length (inch)0.310
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product