IC LM1458N Dual OP Amp General Purpose 8-pin DIP

You may also like:
MC1458P MC1458P
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
TLV2462IDGKR TLV2462IDGKR

$0.89 ea

1,060 ship on Oct. 14


  • Jameco Part no.: 23131
  • Manufacturer: Major Brands
  • Manufacturer no.: LM1458N
  • Jameco Catalog
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Op Amp Dual General Purpose ± 18 Volt 8-Pin MDIP Rail

Specifications

The LM1458 and the LM1558 are general purpose dual operational amplifiers. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent.The LM1458 is identical to the LM1558 except that the LM1458 has its specifications guaranteed over the temperature range from 0°C to +70°C.

Features

  • No frequency compensation required
  • Short-circuit protection
  • Wide common-mode and differential voltage ranges
  • Low-power consumption
  • 8-lead can and 8-lead mini DIP
  • No latch up when input common mode range is exceeded

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM1458
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypeGeneral Purpose Amplifier
    Number of Channels per Chip2
    Power Supply TypeDual
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current[email protected]±15V
    Maximum Input Offset Voltage[email protected]±15V
    Maximum Power Dissipation400mW
    Maximum Supply Current[email protected]±15V
    Minimum CMRR70dB
    Minimum PSRR77dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Input Noise Voltage Density30nV/rtHz
    Typical NonInverting Input Noise Current Density0.15pA/rtHz
    Typical Slew Rate0.5V/us
    Typical Voltage Gain104.08dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Supplier PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeOP Amp


    Report a problem
    Suggest a product