Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Film Capacitor Polyester Metallized 4.7uF 10% 100VDC Radial

You may also like:
MY.1 MY.1
MY.01 MY.01
ECQ-V1H105JL3 ECQ-V1H105JL3
ECQ-V1H473JZN ECQ-V1H473JZN
MY1/100/5-6.6 MY1/100/5-6.6
ECQ-V1H334JZ3 ECQ-V1H334JZ3
New Product

$1.25 ea

186 ship on Oct. 27


  • Jameco Part no.: 2313199
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-E1475KZ
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95

Request a Large Quantity Quote

Film Capacitor Polyester Metallized 4.7uF 10% 100VDC Radial

Specifications

  • Series: ECQ-E(K)
  • Capacitance: 4.7 µF (4700 nF)
  • Tolerance: ±10%
  • Voltage Rating - DC: 100 V
  • Dielectric Material: Polyester, Metallized
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package / Case: Radial
  • Size: 1.201" L x 0.433" W (30.50 mm x 11.00 mm)
  • Height - Seated (Max): 0.846" (21.50 mm)
  • Termination: PC Pins
  • Lead Spacing: 1.083" (27.50 mm)
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)4.7
Voltage (VDC)100
Tolerance (%)10
Size (L x W x H) (mm)30.5 x 11.0 x 21.5
Lead Pitch - mm27.5
Capacitance (pF)4700000


Report a problem
Suggest a product