Film Capacitor Polyester Metallized 0.047uF 5% 50VDC Stacked Radial

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1

$0.49 ea

3,373 ship on May. 5
More Available – 9 weeks


  • Jameco Part no.: 2313231
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-V1H473JZN
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Film Capacitor Polyester Metallized 0.047uF 5% 50VDC Stacked Radial

Specifications

  • Series: ECQ-V
  • Capacitance: 0.047 µF (47 nF)
  • Tolerance: ±5%
  • Voltage Rating - DC: 50 V
  • Dielectric Material: Polyester, Metallized - Stacked
  • Operating Temperature: -40°C to 105°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Size: 0.287" L x 0.126" W (7.30 mm x 3.20 mm)
  • Height - Seated (Max): 0.236" (6.00 mm)
  • Termination: PC Pins
  • Lead Spacing: 0.197" (5.00 mm)
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.047
Voltage Rating50 VDC
Tolerance5%
Size (L x W x H) (mm)7.3 x 3.2 x 9 (crimped)
Lead Pitch9mm
Capacitance (pF)47000
MountingThrough Hole
Capacitance0.047 µF


Report a problem
Suggest a product