Film Capacitor Polyester 0.068uF (68nF) 10% 65VAC 100VDC Axial

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1

$1.09 ea

206 ship on May. 12


  • Jameco Part no.: 2313263
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: WMF1S68K-F
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

Film Capacitor Polyester 0.068uF 10% 65VAC 100VDC Axial

Specifications

  • Series: WMF
  • Capacitance: 0.068 µF (68 nF)
  • Tolerance: ±10%
  • Voltage Rating - AC: 65 V
  • Voltage Rating - DC: 100 V
  • Dielectric Material: Polyester
  • Operating Temperature: -55;C to 125°C
  • Mounting Type: Through Hole
  • Package: Axial
  • Size: 0.295" Dia. x 0.811"L (7.5 mm x 20.6 mm)
  • Termination: PC Pins
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.068
Voltage Rating100 VDC
Tolerance10%
Lead PitchAxial
Capacitance (pF)68000
MountingThrough Hole
Capacitance0.068 µF


Report a problem
Suggest a product