UV EPROM CMOS 131,072 x 8-Bit (128Kx8) 1Mbit CDIP-32

You may also like:
27C010-12 27C010-12
AT27C010-15PC AT27C010-15PC
AT27C010-12PC AT27C010-12PC
27C256-12A 27C256-12A
27C256-15 27C256-15
2732A-25 2732A-25

$6.95 ea

10% discount applied in cart

104 ship on Apr. 21


  • Jameco Part no.: 2313367
  • Manufacturer: NEC Corporation
  • Manufacturer no.: D27C1000D-15
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.29
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

UV EPROM CMOS 131,072 x 8-Bit 1Mbit (128Kx8) CDIP-32

This 1,048,576-bit ultraviolet erasable and electrically programmable read-only memory is fabricated with double-polysilicon CMOS technology. The device is organized as 131,072 words by 8-bits and operates from a single +5 volt power supply.

Features

  • TTL-compatible I/O for reading and programming
  • 32-pin cerdip package
  • Compatible with 28-pin mask-programmable uPD23C1000s
  • Access time: 150 ns


Report a problem
Suggest a product
Specification Value
Organization128Kx8
Density1MBit
Maximum Random Access Time150ns
Output Enable Access Time70ns
PackageDIP-32


Report a problem
Suggest a product