Heat Sink for Assorted BGA LGA CPI ASIC Aluminum Top Mount

You may also like:
507302B00000G 507302B00000G
06-202(TEN) 06-202(TEN)
GT-CH51 GT-CH51
HT-156 HT-156
577102B00000G 577102B00000G
531102B02500 531102B02500

$5.95 ea

10% discount applied in cart

182 ship on May. 14


  • Jameco Part no.: 2313471
  • Manufacturer: CTS
  • Manufacturer no.: APF19-19-10CB/A01
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

Request a Large Quantity Quote

Heat Sink for Assorted BGA LGA CPI ASIC Aluminum Top Mount

Specifications

  • Series: APF
  • Type: Top Mount
  • Package Cooled: Assorted (BGA, LGA, CPU, ASIC and more)
  • Attachment Method: Thermal Tape, Adhesive (Included)
  • Shape: Square, Fins
  • Length: 0.748" (19 mm)
  • Width: 0.748" (19 mm)
  • Height Off Base (Height of Fin): 0.370" (9.40 mm)
  • Power Dissipation @ Temperature Rise: n/a
  • Thermal Resistance @ Forced Air Flow: 5.30 °C/W @ 200 LFM
  • Thermal Resistance @ Natural: n/a
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Shelf Life: 12 Months


Report a problem
Suggest a product
Specification Value
PackageBGA, PFA, PLCC, QFP
No. Of Holes0
FinishBlack Anodized
Size (L" x W" x H")0.75 x 0.75 x 0.375
Thermal Resistance5.25°C/W
Fin StyleVertical Fin
Attachment MethodAdhesive
ColorBlack
Device CooledBGA
MaterialAluminum
Length0.75 in.
Width0.75 in.
Height0.375 in.


Report a problem
Suggest a product