Heat Sink BGA 23mm Aluminum Top Mount Adhesive

You may also like:
507302B00000G 507302B00000G
06-202(TEN) 06-202(TEN)
GT-CH51 GT-CH51
HT-156 HT-156
577102B00000G 577102B00000G
531102B02500 531102B02500

$1.95 ea

10% discount applied in cart

105 ship on May. 11


  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25

Request a Large Quantity Quote

Heat Sink BGA 23mm Aluminum Top Mount Adhesive

Specifications

  • Type: Top Mount
  • Package Cooled: BGA
  • Attachment Method: Thermal Tape, Adhesive (Included)
  • Shape: Square, Fins
  • Length: 0.905" (23 mm)
  • Width: 0.906" (23.01 mm)
  • Height Off Base (Height of Fin): 0.768" (19.5 mm)
  • Power Dissipation @ Temperature Rise: n/a
  • Thermal Resistance @ Forced Air Flow: 7.8a °C/W @ 200 LFM
  • Thermal Resistance @ Natural: n/a
  • Material: Aluminum
  • Material Finish: Black Anodized


Report a problem
Suggest a product
Specification Value
PackageBGA
No. Of Holes0
FinishBlack Anodized
Size (L" x W" x H")0.90 x 0.90 x 0.77
Thermal Resistance7.8°C/W
Fin StyleVertical Fin
Attachment MethodAdhesive
ColorBlack
Device CooledBGA
MaterialAluminum
Length0.9 in.
Width0.9 in.
Height0.77 in.


Report a problem
Suggest a product