Tactile Switch SPST-NO Top Actuated 50mA 12V Through Hole

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R

$0.79 ea

4,292 ship on Jan. 19
More Available – 9 weeks


  • Jameco Part no.: 2313559
  • Manufacturer: Apem Components
  • Manufacturer no.: MJTPSHW-B
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

Tactile Switch SPST-NO Top Actuated 50mA 12V Through Hole

Specifications

  • Series: MJTP
  • Circuit: SPST-NO
    (Single Pole Single Throw - Normally Open)
  • Switch Function: OFF-Momentary
  • Contact Rating @ Voltage: 0.05 A @ 12 VDC
  • Actuator Type: Standard
  • Mounting Type: Through Hole
  • Actuator Height off PCB, Vertical: 3.70 mm
  • Actuator Orientation: Top Actuated
  • Termination Style: PC Pin
  • Outline: 6.30 mm x 6.20 mm
  • Illumination: Non-Illuminated
  • Operating Force: 160 gf
  • Ingress Protection: n/a
  • Features: Tactile Feedback
  • Operating Temperature: -20°C to 70°C
  • Actuator Material: Thermoplastic
  • Switch Travel: 0.25 mm
  • Mechanical Life: 100,000 Cycles


Report a problem
Suggest a product
Specification Value
Number of Pins4
Current Rating (mA @ VDC)20 @ 12
Length (inch)0.24
Width (inch)0.24
Depth (inch)0.14
Actuator Length (inch)0.14
Lead Spacing (in.)0.177
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeRound Button
Color - Actuator/CapRed
Body ColorSilver
Mounting StyleThrough Hole
Termination StylePC Pins


Report a problem
Suggest a product