Polyester Film Capacitor 2200pF 10% 65VAC 100VDC Axial

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1

$0.89 ea

913 ship on May. 7


  • Jameco Part no.: 2313639
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: WMF1D22K-F
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.59

Request a Large Quantity Quote

Polyester Film Capacitor 2200pF 65VAC 100VDC Axial

Specifications

  • Series: WMF
  • Capacitance: 2200 pF (0.0022 uF)
  • Tolerance: ±10%
  • Voltage Rating - AC: 65 V
  • Voltage Rating - DC: 100 V
  • Dielectric Material: Polyester
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Axial
  • Size: 0.189" Dia x 0.563" L (4.80 mm x 14.30 mm)
  • Height - Seated (Max): n/a
  • Termination: PC Pins
  • Lead Spacing: n/a
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0022
Voltage Rating100 VDC
Tolerance10%
Size (L x W x H) (mm)4.8 Dia x 14.3 L
Lead PitchAxial
Capacitance (pF)2200
MountingThrough Hole
Capacitance0.0022 µF


Report a problem
Suggest a product