Speaker General Purpose 8 Ohm 2W 200 Hz to 20 kHz Rectangular 90 dB

You may also like:
TQ-100F-R TQ-100F-R
TQ-066F-R TQ-066F-R
1-529-483-11 1-529-483-11
TQ-050F-R TQ-050F-R
SP99023A SP99023A
GSP01-R GSP01-R

$2.95 ea

482 ship on May. 17


  • Jameco Part no.: 2313711
  • Manufacturer: DB Unlimited
  • Manufacturer no.: SC400608-1
  • HTS code: 8518210000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.25
500+ $1.95

Request a Large Quantity Quote

Speaker General Purpose 8 Ohm 2W 200 Hz to 20 kHz Rectangular

Specifications

  • Technology: Magnetic
  • Type: General Purpose
  • Frequency Range: 200 Hz to 20 kHz
  • Frequency - Self Resonant: 650 Hz
  • Impedance: 8 Ohms
  • Efficiency - dBA: 90
  • Efficiency - Testing: 100 mm
  • Efficiency - Type: Sound Pressure Level (SPL)
  • Power - Rated: 2 W
  • Power - Max: 2.5 W
  • Port Location: Top
  • Shape: Rectangular
  • Material - Cone: Cloth
  • Termination: Solder Pads
  • Size: 1.575" L x 0.787" W (40 mm x 20 mm)
  • Height - Seated (Max): 0.228" (5.8 mm)
  • Operating Temperature: -40°C to 85°C


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)2
Input Power (max) (W)2.5
Output90 dB
Frequency Range200 Hz to 20000 Hz
Magnet Size (Diameter x H) (inches)0.47 x 0.094
Magnet MaterialFerrite
Termination MethodSolder Pad
Length1.58 in.
Width1.58 in.
Depth0.787 in.


Report a problem
Suggest a product