Tubeaxial Fan 120x120x38mm 24 VDC Brushless 190 CFM 12 Inch Wires

You may also like:
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)
AD0824HX-D71(NEUM) AD0824HX-D71(NEUM)
9A0824G401 9A0824G401

$24.95 ea

23 ship on May. 10


  • Jameco Part no.: 2313847
  • Manufacturer: Delta Electronics
  • Manufacturer no.: FFB1224EHE
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $24.95
10+ $23.95
50+ $22.95
100+ $20.95

Request a Large Quantity Quote

Tubeaxial Fan 120x120x38mm 24 VDC Brushless 190 CFM 12 Inch Wires

Specifications

  • Voltage - Rated: 24 VDC
  • Voltage Range: 14 to 26.4VDC
  • Current Rating (Amps): 1A (1000 mA)
  • Size (L x W x D): Square, 120 mm x 120 mm x 38 mm
  • Air Flow: 190 CFM (5.32m³/min)
  • Static Pressure: 0.700 in H2O (174.4 Pa)
  • Bearing Type: Ball
  • Fan Type: Tubeaxial
  • Noise: 59 dB(A)
  • Power (Watts): 24 W
  • RPM: 4000 RPM
  • Termination: 2 Wire Leads
  • Approval Agency: CE, CSA, UL, VDE
  • Material - Frame: Plastic
  • Material - Blade: Plastic


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)190
BearingBall
Current Rating1000 mA
Agency ApprovalsUL, CUL, VDE, CE
Noise (dBA)59
Termination12" Wires
Power Rating24 W
Speed4000 rpm


Report a problem
Suggest a product