# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.39 |
100+ | $4.95 |
500+ | $4.49 |
Specification | Value |
---|---|
Contact Form | DPDT |
Switch Function | ON-ON |
Current Rating | 6 @ 250 VAC. 30 VDC |
Body Color | Silver |
Actuator Color | Black |
Termination Style | Solderable Lug |
Pins | 4 |
Body Length (inch) | 1.02 |
Actuator Type | Round Button |
Voltage Rating (DC) | 30 |
Voltage Rating (AC) | 125 |
Illumination Type | N/A |