Magnetic Transducer 2400 Hz 5V 40mA 85dB 2-Pin Can

You may also like:
SKT1206A SKT1206A
DBX-01PN DBX-01PN
TDB05LFPN TDB05LFPN
63S1120LFLFLA 63S1120LFLFLA
DBX05LF-PN-R DBX05LF-PN-R
MDB03BFLF-PN MDB03BFLF-PN

$0.59 ea

358 ship on May. 7
More Available – 9 weeks


  • Jameco Part no.: 2314279
  • Manufacturer: AATC
  • Manufacturer no.: AC-1205G-N1LF
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Magnetic Transducer 2400 Hz 5V 40mA 85dB 2-Pin Can

Specifications

  • Rated Voltage: 5 Vp-p
  • Voltage Range (Vp-p): 3 to 8
  • Current Consumption: 40 mA (max.)
  • Sound Pressure Level: 85 dB(A) @ 10 cm
  • Direct Current Resistance: 40 Ω (±6)
  • Rated Frequency: 2400 Hz
  • Size: 0.475" diameter x 0.400"H (12 mm x 10.16 mm)


Report a problem
Suggest a product
Specification Value
Frequency2400 Hz
Voltage Rating5 V
Voltage Range (Vp-p)4 to 8
Current Rating40 mA
Output85 dBA
Diameter0.48
Height0.4


Report a problem
Suggest a product