# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.29 |
100+ | $0.19 |
500+ | $0.15 |
1000+ | $0.12 |
Specification | Value |
---|---|
LED Display Type | Rectangular |
Color | Orange |
Lens Type | Diffused |
Package | 2mm x 5mm |
Wavelength | 602 nm |
Luminous Intensity - Iv (mcd) | 3.5 |
Viewing Angle (deg) | 110 |
Forward Voltage - Vf (Typ.) | 1.9 |
Forward Current - If (Typ.) | 20 mA |
Height (mm) | 7.5 |
Mounting | 0.1" |
Pin Count | 2 |