Dipped Mica Capacitor Mylar 820pF 5% 500V Radial

You may also like:
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CM05FD271FO3 CM05FD271FO3

$3.95 ea

106 ship on May. 6
More Available – 9 weeks


  • Jameco Part no.: 2314543
  • Manufacturer: General Instruments
  • Manufacturer no.: CM06ED821J03
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

Dipped Mica Capacitor Mylar 820pF 5% 500V Radial

Specifications

  • Series: CM06 / CD19
  • Capacitance: 820 pF (821)
  • Tolerance: ±5%
  • Voltage - Rated: 500 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Lead Spacing: 0.343" (8.70mm)
  • Features: General Purpose
  • Size: 16.00 mm L x 3.80 mm W
  • Height - Seated (Max): 12.00 mm
Notification: QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

Report a problem
Suggest a product
Specification Value
Capacitance (pF)820
Voltage Rating500 VDC
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Size (WxHxD mm)16 x 3.8 x 12
Lead Pitch8.7mm
Capacitance820 µF
Width16.mm
Height3.8mm
Depth12mm


Report a problem
Suggest a product