# of units | Price |
---|---|
1+ | $39.95 |
10+ | $35.95 |
50+ | $31.95 |
100+ | $29.95 |
Specification | Value |
---|---|
Number of Outputs | 3 |
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 8 |
Additional Output Voltages (VDC) | 15, -15 |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | Molex 09-50-8061 |
Size (L" x W" x H") | 4 x 2 x 1.2 |
PFC Function | No |
Agency Approvals | UL/CUL/TUV/CB/CE/EN |
Efficiency (%) | 80 |
Family | LPT |
Maximum Output Power (W) | 55 |
Maximum Input Current (A) | 2 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 50 |
Switching | Auto Switching |
Style | Open Frame |