Battery Contact Spring (Leaf) Multiple Cell SMD (SMT) Tab

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A

$0.69 ea

184 ship on May. 14


  • Jameco Part no.: 2314799
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 5231TR
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

Request a Large Quantity Quote

Battery Contact Spring (Leaf) Multiple Cell SMD (SMT) Tab

specifications

  • Battery Type, Function: Cylindrical, Contact (Single)
  • Style: Contact Spring (Leaf)
  • Battery Cell Size: Multiple
  • Mounting Type: PCB, Surface Mount
  • Termination Style: SMD (SMT) Tab
  • Height Above Board: 0.545" (13.84 mm)


Report a problem
Suggest a product
Specification Value
Cell SizeA, AA, 9V
Number of Cells1
SidesSingle
Connector TypeContact Spring (Leaf)
Product TypeBattery Contact Clip
Length0.6 in.
Width0.2 in.
Height0.55 in.
Additional FeaturePCB Surface Mount Tab


Report a problem
Suggest a product