Bridge Rectifier Single Phase Standard 200V Through Hole GBU

You may also like:
MB358 MB358
2KBP06M 2KBP06M
BR805DTP200 BR805DTP200
DF005M DF005M
W04G W04G
MB254 MB254

$1.25 ea

855 ship on May. 7
More Available – 9 weeks


  • Jameco Part no.: 2314919
  • Manufacturer: General Instruments
  • Manufacturer no.: GBU8D
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.05
100+ $0.85
500+ $0.69
1000+ $0.55

Request a Large Quantity Quote

Bridge Rectifier Single Phase Standard 200V Through Hole GBU

Specifications

  • Diode Type: Single Phase
  • Technology: Standard
  • Voltage - Peak Reverse (Max): 200 V
  • Current - Average Rectified (Io): 8 A
  • Voltage - Forward (Vf) (Max) @ If: 1.1 V @ 8 A
  • Current - Reverse Leakage @ Vr: 5 µA @ 200 V
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: SIP-4, GBU


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current8A
Repetitive Peak Reverse Voltage200
PackageGBU


Report a problem
Suggest a product