Open-Frame Switching Power Supply 12 Volt 12.5 Amp 150 Watt

You may also like:
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
EPS-35-12 EPS-35-12
BLP30-1012G BLP30-1012G
UP0401S-09 UP0401S-09
LPP-150-12 LPP-150-12

$14.95 ea

80 ship on Apr. 19
More Available – 9 weeks


  • Jameco Part no.: 2315031
  • Manufacturer: Amperor
  • Manufacturer no.: AOF150H-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

Open-Frame Switching Power Supply 12 Volt 12.5 Amp 150 Watt

Features

  • Universal AC input
  • Industry standard 5x3x1.3" package for 1U applications
  • Other option outputs include: 5V aux, 12V fan, power good, remote on-off
  • PFC circuitry included
  • Protections: Over-voltage, over-current, over-temperature, short circuit

Specifications

  • Output voltage: 12 VDC
  • Output current: 12.5 A
  • Output power: 150 W
  • Output connector: 6-pin connector
  • Input voltage: 90 to 264 VAC (rated 100-240 VAC) @ 47-63 Hz
  • LED indicator:
  • Size: 5"L x 3"W x 1.3"H
  • Weight: 0.579 lbs.
  • Agency approvals: UL, CUL, CB, CE, EN, FCC


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Output Current12.5 A
Additional Output Voltages (VDC)12, 5
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypePin Terminal Block
Size (L" x W" x H")5 x 3 x 1.3
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN
Efficiency84%
FamilyAOF150H
Power Rating150 W
Maximum Input Current3.5 A
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation VoltageN/A
SwitchingAuto Switching
StyleOpen Frame
Product Length5 in.
Width3 in.
Height1.3 in.


Report a problem
Suggest a product