Hardware
Spacers & Standoffs
Hex Standoff Threaded Male/Female #6-32 1.25" Long Brass
View larger image
Jameco Part no.:
2315127
Manufacturer:
Keystone Electronics
Manufacturer p/n:
1955
HTS code:
8302497500
Data Sheet (current)
[119 KB ]
ROHS Certificate
[238 KB ]
You may also like:
440F/F KIT
4530-440-AL-7
2057-440-A
2104-440-AL-7
8262
2130-632-A
New Product
$1.25
ea
563 ship on Jan. 20
More Available – 9 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.25
10+
$1.09
100+
$0.89
500+
$0.79
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2315127
Manufacturer:
Keystone Electronics
Manufacturer no.:
1955
HTS code:
8302497500
Data Sheet (current)
[119 KB ]
ROHS Certificate
[238 KB ]
# of units
Price
1+
$1.25
10+
$1.09
100+
$0.89
500+
$0.79
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Hex Standoff Threaded Male/Female #6-32 1.25" Long Brass
Specifications
Type: Hex Standoff
Threaded/Unthreaded: Threaded
Gender: Male, Female
Screw, Thread Size: #6-32
Diameter - Outside: 0.25" (6.35 mm) 1/4" Hex
Between Board Height: 1.25" (31.75 mm) 1 1/4"
Length - Overall: 1.5" (38.1 mm) 1 1/2"
Material: Brass
Plating: Nickel
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Product Type
Standoffs
Gender
M/F
Hex Size (in.)
0.25
Thread Size
6-32
Length (inch)
1.25
Material
Brass
Finish
Nickel
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Hex Standoff Threaded Male/Female #6-32 1.25" Long Brass
Image is representative only