# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.49 |
50+ | $9.95 |
100+ | $8.95 |
250+ | $7.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 5 A |
Power Rating | 60 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female R/A |
Output Connector Diameters | 2.5mm x 5.5mm right angle |
Polarity | Center Positive |
Agency Approvals | UL, CUL, CE, FCC, GS |
Maximum Input Current | 1.5 A |
Number of Outputs | 1 |
Product Length | 4.7 in. |
Width | 2.37 in. |
Height | 1.5 in. |
Color | Black |
Type | Auto Switching |
Style | Desktop |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 5 A |