Lithium-Ion Battery Pack 25.2V 2900mAh 18650 7S1P with Internal PCB

You may also like:
LBP-124500 LBP-124500
LJ503035 LJ503035
P1013L P1013L
MS518SE-FL35E MS518SE-FL35E
357095 357095
HS-785060-CON HS-785060-CON

$29.95 ea

134 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2315239
  • Manufacturer: Samsung Electronics
  • Manufacturer no.: INR18650-29E/7PK
  • HTS code: 8507600000
  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $26.95
50+ $23.95
100+ $21.95

Request a Large Quantity Quote

Lithium-Ion Battery Pack 25.2V 2900mAh 18650 7S1P with PCB

Specifications

  • Rechargeable
  • PCB inside for overcharge and over-temperature protection
  • 7x18650 cells, 7S1P arrangement
  • 25.2 Volts
  • 2.9 Ah (2900 mAh)
  • 73.08 Wh
  • 2.8" x 2.8" x 1.3"


Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage25.2 VDC
Capacity2900 mAH
ChemistryLithium-Ion
Size2.8"L x 2.8"W x 1.3"H
Termination(4) Wires
Additional FeatureProtected type
Battery TypePrimary
Non-Rechargeable/RechargeableRechargeable
Length2.8 in.
Width2.8 in.
Height1.3 in.


Report a problem
Suggest a product