Blowers
DC
Blower Fan 120x120x32mm 24VDC Brushless 12" Wires 31.4 CFM
View larger image
Jameco Part no.:
2315319
Manufacturer:
ADDA Corporation
Manufacturer p/n:
AB1224HB-Y01
HTS code:
8414599080
Data Sheet (current)
[132 KB ]
You may also like:
AB0912MB-Z01(N)
AD7512MB(NBA)
AD7524HB(NBA)
AB05012DX200300
AB07524MB300200(212C)
AB0312HB-GA6
$19.95
ea
10% discount applied in cart
46 ship on Apr. 15
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$19.95
10+
$18.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2315319
Manufacturer:
ADDA Corporation
Manufacturer no.:
AB1224HB-Y01
HTS code:
8414599080
Data Sheet (current)
[132 KB ]
# of units
Price
1+
$19.95
10+
$18.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Blower Fan 120 x 120 x 32 mm 24VDC Brushless 12" Wires 31.4 CFM
Specifications
Voltage (VDC): 24
Length (mm): 120
Width (mm): 120
Height (mm): 32
Air Flow (CFM): 31.4
Bearing: Ball
Current (mA): 49
Power (Watts): 1.176
Agency Approvals: UL/CUL/TUV/CE
Noise (dBA): 55
Connection (Leads): 12"
Product Type: Blower Fan
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage (VDC)
24
Height - mm
120
Width - mm
120
Depth - mm
32
Air Flow (CFM)
31.4
Bearing
Ball
Current (mA)
49
Agency Approvals
UL/CUL/TUV/CE
Noise (dBA)
55
Connection (Leads)
12"
Power (Watts)
1.176
Category
DC Blower
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Blower Fan 120x120x32mm 24VDC Brushless 12" Wires 31.4 CFM
Image is representative only