Tubeaxial Fan 25x25x10mm 5VDC Brushless 5.5" Wires 2.1 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
AD3505LB-G53 AD3505LB-G53
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
AD0605HB-D71GL AD0605HB-D71GL
AD4505LX-K90(X) AD4505LX-K90(X)
AD0505HB-G70(T) AD0505HB-G70(T)
New Product

$9.95 ea

184 ship on Mar. 4


  • Jameco Part no.: 2315343
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0205MX-G50(GLTX)
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

Tubeaxial Fan 25 x 25 x 10 mm 5VDC Brushless 5.5" Wires 2.1 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 25
  • Width (mm): 25
  • Height (mm): 10
  • Air Flow (CFM): 2.1
  • Bearing: Hypro
  • Current (mA): 60
  • Power (Watts): 0.30
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 23.1
  • Connection (Leads): 5.5"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Height - mm25
Width - mm25
Depth - mm10
Air Flow (CFM)2.1
BearingHypro
Current (mA)60
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)23.1
Connection (Leads)5.5"
Power (Watts)0.30


Report a problem
Suggest a product