Tubeaxial Fan 120x120x38mm 48VDC Brushless Ball Bearing (4) 12" Wires (speed sensor+PWM) 228 CFM

You may also like:
AD0848XB-F71DS AD0848XB-F71DS
AD1248HB-A71GL AD1248HB-A71GL
AFB1248VHE-R00 AFB1248VHE-R00
AD1248HB-F5B(N) AD1248HB-F5B(N)
EFB1248VHE EFB1248VHE
OD9238-48HBVXC OD9238-48HBVXC

$19.95 ea

252 ship on Apr. 16
More Available – 9 weeks


  • Jameco Part no.: 2315423
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AS12048HB389BOOOCL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $18.95
50+ $17.95
100+ $16.95
250+ $15.95

Request a Large Quantity Quote

Tubeaxial Fan 120 x 120 x 38 mm 48VDC Brushless (4) 12" Wires (speed sensor+PWM) 228.4 CFM

Specifications

  • Voltage (VDC): 48
  • Length (mm): 120
  • Width (mm): 120
  • Height (mm): 38
  • Air Flow (CFM): 228.4
  • Bearing: Ball
  • Current (mA): 1150
  • Power (Watts): 55.2
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 67.7
  • Connection (Leads): (4) 12", speed sensor & PWM
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)228.4
BearingBall
Current (mA)1150
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)67.7
Connection (Leads)(4) 12", speed & PWM
Power (Watts)55.2
Speed6000


Report a problem
Suggest a product