Tubeaxial Fan 40x40x28mm 12VDC Brushless (3) 2" Wires (PWM) 21 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$6.95 ea

217 ship on Apr. 16
More Available – 9 weeks


  • Jameco Part no.: 2315607
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412VB-B59GP(N)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

Tubeaxial Fan 40 x 40 x 28 mm 12VDC Brushless (3) 2" Wires (speed sensor & PWM) 21 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 40
  • Width (mm): 40
  • Height (mm): 28
  • Air Flow (CFM): 21
  • Bearing: Ball
  • Current (mA): 230
  • Power (Watts): 2.76
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 13.5
  • Connection (Leads): (3) 2" wires, PWM
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm28
Air Flow (CFM)21
BearingBall
Current (mA)230
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)13.5
Connection (Leads)(3) 2", PWM
Power (Watts)2.76


Report a problem
Suggest a product