Tubeaxial Fan 70x70x15mm 12VDC Brushless 12" Wires 32.2 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$11.95 ea

10% discount applied in cart

11 ship on May. 12


  • Jameco Part no.: 2315831
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0712HB-D71
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

Tubeaxial Fan 70 x 70 x 15 mm 12VDC Brushless 12" Wires 32.2 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 70
  • Width (mm): 70
  • Height (mm): 15
  • Air Flow (CFM): 32.2
  • Bearing: Ball
  • Current (mA): 270
  • Power (Watts): 3.24
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 39.4
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height70 mm
Width70 mm
Depth15 mm
Air Flow (CFM)32.2
BearingBall
Current Rating270 mA
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)39.4
Termination12" Wires
Power Rating3.24 W


Report a problem
Suggest a product