# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.29 |
50+ | $4.79 |
100+ | $4.29 |
250+ | $3.79 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 2.5 A |
Power Rating | 30 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 189587 |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, CE, FCC |
Maximum Input Current | 1 A |
Number of Outputs | 1 |
Product Length | 4.25 in. |
Width | 1.85 in. |
Height | 1.35 in. |
Product Note | Level V |
Color | Black |
Type | Auto Switching |
Style | Desktop |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 2.5 A |