Mylar Capacitor 0.33 uF 630 Volt 10%

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1

$0.99 ea

10% discount applied in cart

1,180 ship on May. 6


  • Jameco Part no.: 2316055
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MPE-D .33/630/10
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.75
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Mylar Capacitor 0.33 uF 630 Volt 10%

Specifications

  • Capacitance: 330,000 pF / 330 nF / 0.33 µF
  • Voltage rating: 630 VDC
  • Tolerance: ±10%
  • Operating temp: -40°C to +85°C
  • Dimensions: (W x H x T): 28 x 9 x 16.5 mm
  • Lead spacing: 26 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.33
Voltage Rating630 VDC
Tolerance10%
Size (L x W x H) (mm)28 x 9 x 16.5
Lead Pitch26mm
Capacitance (pF)330000
MountingThrough Hole
Capacitance0.33 µF


Report a problem
Suggest a product