Mylar Capacitor 1.5 uF 630 Volt 10%

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1

$1.95 ea

10% discount applied in cart

394 ship on May. 10


  • Jameco Part no.: 2316095
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MPE-D 1.5/630/10
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Mylar Capacitor 1.5 uF 630 Volt 10%

Specifications

  • Capacitance: 1,500,000 pF / 1500 nF / 1.5 µF
  • Voltage rating: 630 VDC
  • Tolerance: ±10%
  • Operating temp: -40°C to +85°C
  • Dimensions: (W x H x T): 42 x 13 x 26 mm
  • Lead spacing: 25.5 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1.5
Voltage Rating630 VDC
Tolerance10%
Size (L x W x H) (mm)42 x 13 x 26
Lead Pitch25.5mm
Capacitance (pF)1500000
MountingThrough Hole
Capacitance1.5 µF


Report a problem
Suggest a product