Regulated Switching Table Top Power Supply 12 Volt DC 2.5 Amp (2500mA) 30 Watt 2.1mm Plug with Power Cord

You may also like:
GST60A12-P1J GST60A12-P1J
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
GST90A12-P1M GST90A12-P1M
GST40A12-P1J GST40A12-P1J
GST120A12-R7B GST120A12-R7B
GST18A12-P1J GST18A12-P1J

$8.95 ea

10% discount applied in cart

19 ship on May. 10


  • Jameco Part no.: 2316111
  • Manufacturer: Delta Electronics
  • Manufacturer no.: EADP-30BB
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

12 Volt DC 2.5 Amp 30 Watt Regulated Switching Table Top Power Supply 2.1mm Plug with AC Power Cord

Specifications

  • Output voltage: 12 VDC
  • Output current: 2.5 A (2500 mA)
  • Output power: 30 W
  • Output connector: 2.1mm x 5.5mm female barrel plug (center positive)
  • Input voltage: 100 to 240 VAC @ 50 to 60 Hz
  • LED indicator: No
  • Size: 5.9"L x 2.55"W x 1.46"H
  • Case color: Black
  • DC Output cord length: 60"
  • AC input cord length: 6 foot cord included
  • Weight: 1.3997 lbs.
  • Agency approvals: UL, CUL, TUV, CE, GS
    Power label sticker image


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current2.5 A
Power Rating30 W
AC Power CordINCLUDED
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE, GS
Maximum Input Current1 A
Number of Outputs1
Length5.9 in.
Width2.55 in.
Height1.46 in.
Product NoteLevel IV
ColorBlack
TypeAuto Switching
StyleDesktop
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)2.5 A


Report a problem
Suggest a product