Blower Fan 75x75x30mm 24VDC Brushless (3) 12" Wires (FG) 8.7 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
AD7512MB(NBA) AD7512MB(NBA)
AD7524HB(NBA) AD7524HB(NBA)
AB05012DX200300 AB05012DX200300
AB07524MB300200(212C) AB07524MB300200(212C)
AB0312HB-GA6 AB0312HB-GA6

$110.95 ea

10% discount applied in cart

17 ship on Apr. 14


  • Jameco Part no.: 2316151
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB07524DB300300(21)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $110.95
10+ $10.95

Request a Large Quantity Quote

Blower Fan 75 x 75 x 30 mm 24VDC Brushless (3) 12" Wires (FG) 8.7 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 75
  • Width (mm): 75
  • Height (mm): 30
  • Air Flow (CFM): 8.7
  • Bearing: Ball
  • Current (mA): 90
  • Noise (dBA): 33
  • Power (Watts): 2.16
  • Agency Approvals: UL/CUL/TUV/CE
  • Connection (Leads): (3) 12", FG
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm75
Width - mm75
Depth - mm30
Air Flow (CFM)8.7
BearingBall
Current (mA)90
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)33
Connection (Leads)(3) 12", FG
Power (Watts)2.16
CategoryDC Blower


Report a problem
Suggest a product