Blowers
DC
Blower Fan 75x75x30mm 24VDC Brushless (3) 12" Wires (RD) 13.2 CFM
View larger image
Jameco Part no.:
2316159
Manufacturer:
ADDA Corporation
Manufacturer p/n:
AB07524MB300200(212C)
HTS code:
8414599080
Data Sheet (current)
[1362 KB ]
You may also like:
AB0912MB-Z01(N)
AD7512MB(NBA)
AD7524HB(NBA)
AB05012DX200300
AB0312HB-GA6
AB3512HB-GA6
$12.95
ea
10% discount applied in cart
10 ship on Apr. 19
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$12.95
10+
$11.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2316159
Manufacturer:
ADDA Corporation
Manufacturer no.:
AB07524MB300200(212C)
HTS code:
8414599080
Data Sheet (current)
[1362 KB ]
# of units
Price
1+
$12.95
10+
$11.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Blower Fan 75 x 75 x 30 mm 24VDC Brushless (3) 12" Wires (RD) 13.2 CFM
Specifications
Voltage (VDC): 24
Length (mm): 75
Width (mm): 75
Height (mm): 30
Air Flow (CFM): 13.2
Bearing: Ball
Current (mA): 200
Noise (dBA): 42.3
Power (Watts): 4.8
Agency Approvals: UL/CUL/TUV/CE
Connection (Leads): (3) 12", RD
Product Type: Blower Fan
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage (VDC)
24
Height - mm
75
Width - mm
75
Depth - mm
30
Air Flow (CFM)
13.2
Bearing
Ball
Current (mA)
200
Agency Approvals
UL/CUL/TUV/CE
Noise (dBA)
42.3
Connection (Leads)
(3) 12", RD
Power (Watts)
4.8
Category
DC Blower
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Blower Fan 75x75x30mm 24VDC Brushless (3) 12" Wires (RD) 13.2 CFM
Image is representative only