DC Brushless Fans
1.60" (40mm)
Tubeaxial Fan 40x40x20mm 12VDC Brushless (3) 14" Wires (RD alarm) 7.8 CFM
View larger image
Jameco Part no.:
2316167
Manufacturer:
ADDA Corporation
Manufacturer p/n:
AD0412MB-C52
HTS code:
8414599080
Data Sheet (current)
[136 KB ]
You may also like:
AD0412HB-C79GP
AFB0412SHB-MOD
AD1212LB-A71GL
AD1212HB-F51(N)
AD1212MB-F9BGP
AD0612HB-A74GL
$9.95
ea
10% discount applied in cart
9 ship on Apr. 19
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$9.95
10+
$8.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2316167
Manufacturer:
ADDA Corporation
Manufacturer no.:
AD0412MB-C52
HTS code:
8414599080
Data Sheet (current)
[136 KB ]
# of units
Price
1+
$9.95
10+
$8.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Tubeaxial Fan 40 x 40 x 20 mm 12VDC Brushless (3) 14" Wires (RD alarm) 7.8 CFM
Specifications
Voltage (VDC): 12
Length (mm): 40
Width (mm): 40
Height (mm): 20
Air Flow (CFM): 7.8
Bearing: Ball
Current (mA): 80
Power (Watts): 0.96
Agency Approvals: UL/CUL/TUV/CE
Noise (dBA): 28.5
Connection (Leads): (3) 14", RD alarm
Product Type: Fan
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage (VDC)
12
Height - mm
40
Width - mm
40
Depth - mm
20
Air Flow (CFM)
7.8
Bearing
Ball
Current (mA)
80
Agency Approvals
UL/CUL/TUV/CE
Noise (dBA)
28.5
Connection (Leads)
(3) 14", RD alarm
Power (Watts)
0.96
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Tubeaxial Fan 40x40x20mm 12VDC Brushless (3) 14" Wires (RD alarm) 7.8 CFM
Image is representative only