University of Toledo EECS 3440 Electronics Lab Kit

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-BENEAT-6502 KIT-BENEAT-6502

$94.89 ea


  • Jameco Part no.: 2316327
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-UT-EECS3440
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

University of Toledo EECS 3440 Electronics Lab Kit

Kit Includes:

Part No.
Qty.
Description
28628
5
Transistor PN2222 General Purpose NPN 30 Volt 0.6 Amp
38359
3
Transistor 2N3904 NPN General Purpose (bulk)
38375
3
Transistor 2N3906 PNP General Purpose (Tape/Reel/Ammo)
253948
1
Transistor 2N5457 TO-92 JFET N Channel 25 Volt
26921
3
.033 uF 100 Volt Mylar Capacitor
94161
3
1µF 50V 20% Radial Capacitor 85C 4x5x1.5mm
29891
3
10 uF 50 Volt Radial Capacitor
158327
3
Capacitor Radial 22 uF 35 Volt 20% 105c 5x11x2mm
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690929
10
Resistor Carbon Film 1.8K Ohm (1K8) 5% 1/4 Watt
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
691585
10
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%
151116
3
Capacitor Ceramic Disc 0.1µF 25V ±20%
24539
1
IC LM741CN Operational Amplifier 18V 500mW 0-to 70C
2258831
1
3-Pin SPDT Slide Switch
216240
2
8x AA Battery Holder with 6 Inch Wires
660551
2
Resistor Metal Oxide 50 Ohm 5% 5w ±350ppm °C Axial Through Hole
198707
16
Energizer Alkaline AA Battery
690558
10
51 Ohm 1/4 Watt Carbon Film Resistor 5%
690620
10
Carbon Film Resistor 100 Ohm 5% 1/4 Watt (250mW)
690806
10
Resistor Carbon Film 560 Ohm 1/4 Watt 5%
690988
10
Resistor Carbon Film 3.3k Ohm 1/4 Watt 5%
691041
10
Resistor Carbon Film 5.6k Ohm 1/4 Watt 5%
691067
10
Resistor Carbon Film 6.8k Ohm 1/4 Watt 5%
691121
10
Resistor Carbon Film 12K Ohm 5% 1/4 Watt
691403
10
Resistor Carbon Film 180K Ohm 5% 1/4 Watt
691420
10
Resistor Carbon Film 220k Ohm 1/4 Watt 5%
691500
10
Resistor Carbon Film 470k Ohm 1/4 Watt 5%
20774
1
1660-Point Solderless Breadboard 6.5"Lx4.3"W
2096018
1
140 Piece Wire Jumper Kit 22 AWG 14 Lengths 10 Colors
2275039
1
Breadboard Jumper Wire Male to Female 15cm 10pcs
660375
1
Resistor Wirewound 10 Ohm 5% 5 Watt ±400ppm °C Axial Through Hole
672780
1
Diode 1N4736A Voltage Regulator 6.8 Volt 1 Watt
26921
3
.033 uF 100 Volt Mylar Capacitor
---
1
Development Boards & Kits - AVR Labrador 5-in-1 USB Electronics Lab-on-a-board
---
1
MJE371 PNP Power Transistor


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product