Columbia College AUDI 104: Audio Electronics

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-BENEAT-6502 KIT-BENEAT-6502

$53.75 ea


  • Jameco Part no.: 2316343
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-COLUMBIA-AUDI104
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Columbia College AUDI 104: Audio Electronics

You will also need a Solder Practice kit that includes a soldering iron (PN: 2124218).

Kit Includes:

Part No.
Qty.
Description
2238397
1
3-1/2 Digit Mini Digital Multimeter
2283767
1
830 Point Solderless Plug-in Breadboard with 4 Power Rails 21-26AWG ABS
216099
2
2x AA Battery Holder with Wires and Mounting Tabs
198707
4
Energizer Alkaline AA Battery
2258831
1
3-Pin SPDT Slide Switch
34761
10
LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA
333973
10
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
1586074
1
Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) 15 Volt DC @ 20mA
2306367
2
Power Inductor 82uH 2200mA 200mOhm Radial Vertical
38359
5
Transistor 2N3904 NPN General Purpose (bulk)
38375
5
Transistor 2N3906 PNP General Purpose (Tape/Reel/Ammo)
690620
10
Carbon Film Resistor 100 Ohm 5% 1/4 Watt (250mW)
690793
10
Resistor Carbon Film 510 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
691032
10
Resistor Carbon Film 5.1k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
330431
4
1µF 25V 20% Radial Capacitor 85C 5x11x1.5mm
151116
4
Capacitor Ceramic Disc 0.1µF 25V ±20%
2301935
4
Ceramic Disc Capacitor 0.02uF 50 VDC +80/-20% 7mm Body Diameter
94212
4
10uF 25V 20% Radial Capacitor 85C 4x5x1.5mm
198872
4
Capacitor Radial 220 uF 16 Volt 20% 85c 6.3x11x2.5mm
35975
4
Diode 1N4001 50 Volt 1 Amp General Purpose Rectifier
10444
1
10-Pack Alligator Clip Test Leads Multicolor 21 Inch Long
2229191
1
65 Piece Reinforced Jumper Wire Set
231176
2
TRS Stereo Plug DC Male 3.5x14mm Plastic Strain Relief
2272239
1
9mm Linear Taper Potentiometer 1M Ohm 50mW 20% 20mm Long Knurled Shaft
2269359
1
9mm Audio Taper Potentiometer 100K Ohm 50mW 20% 20mm Long Knurled Shaft
202382
2
Photocell CdS 10-200K Ohm at 10lux 20M at 0lux 90mW 150V
973646
2
IC LM555CN Single Timer
23683
2
IC LM324N Low Power Quad Operational Amplifier 32V 1130mW
2205561
1
0.1W Round Ferrite Speaker
24133
1
IC LM386N-3 Low Voltage Audio Power Amplifier 700mW
2246320
1
10k 1/8W 20% 0.590" Long Knurl Slot Shaft 16mm Linear Taper Potentiometer
156777
1
Solder tip cleaner stand


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product