Easy PIR Alarm Kit

You may also like:
CJKIT-20829 CJKIT-20829
MK108 MK108
K2604 K2604
K6400 K6400
KIT-FA2 KIT-FA2
PEM7D PEM7D
New Product

$19.95 ea

16 ship on May. 7
call 1-800-831-4242 for more


  • Jameco Part no.: 2316663
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: JE-PIR ALARM
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $19.95
5+ $17.95
25+ $15.95

Request a Large Quantity Quote

Easy PIR Alarm Kit

Protect yourself and your property with the Jameco Electronics Easy PIR Alarm Kit! It runs on a 9V battery - or you can add your own wall transformer to save batteries or for use in permanent installations. The kit is fully customizable. For example, an extra set of relay contacts are also available to connect to external circuits or alarm systems. One can find dozens of uses like: midnight refrigerator alarm, animal or human monitoring, trespass sensor, blind-side alarm, customer entrance chime - anytime one needs low sound level alarm notification.

Soldering assembly is required.

Features

  • Passive Infrared (PIR) Sensor Alarm- Perfect for Simple Detection without Loud Alarm
  • Self-Contained - No Externals Needed
  • Resets Automatically
  • Easy to Build "dead bug" Design
  • Customizable
  • Runs on 9V Battery
  • Dozens of Possible Uses
  • Detection Range: 0 to approx. 25 feet
  • Optional: Extra NO/NC Contacts Output

Required Tools and Parts

The kit includes all the parts needed except hook up wire. To assemble it, you will also need:

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product