16.5VAC 2.4A (2400mA) 40VA Wall Transformer Screw Terminal 3-Prong White PTC Fuse

Jameco Reliapro Rohs logo
MGT-1640P
You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441
New Product

$14.95 ea

20 ship on May. 17
More Available – 0 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2318047
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MGT-1640P
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95

Request a Large Quantity Quote

16.5VAC 2.4A 40VA Wall Transformer Screw Terminal 3-Prong PTC Fuse

Features

  • Output: 16.5 VAC 40 VA
  • Input: 120 VAC 60 Hz
  • Class II power supply
  • Auto resetting fuse & 3rd ground prong
  • Three screw terminal output
  • LED AC power input indicator
  • UL and CUL recognized
  • White plastic case
  • PTC fused


Report a problem
Suggest a product
Specification Value
Output Voltage16.5 VAC
Output Current2.4 A
Power Rating40 VA
Input Voltage120 VAC
Primary Frequency60Hz
Output Connector TypeScrew Terminals
Output Connector DiametersScrew Terminals
Primary Side ConnectionNEMA 5-15P
Secondary Side ConnectionScrew Terminals
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
ColorWhite
Weight1.6 lbs.
Number of Outputs1


Report a problem
Suggest a product