# of units | Price |
---|---|
1+ | $11.95 |
10+ | $10.95 |
50+ | $9.95 |
100+ | $8.95 |
250+ | $7.95 |
Specification | Value |
---|---|
Voltage (VDC) | 12 |
Height - mm | 120 |
Width - mm | 120 |
Depth - mm | 25 |
Air Flow (CFM) | 93 |
Bearing | Ball |
Current (mA) | 580 |
Agency Approvals | UL/CUL/TUV/CE |
Noise (dBA) | 44 |
Connection (Leads) | (3) 12", speed sensor |
Power (Watts) | 6.96 |
Speed | 3000 |