Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC Motor 12VDC 110mA

Jameco Reliapro
FE-260-08450
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$2.65 ea

61 ship on Aug. 10
171 ship on Aug. 19


  • Jameco Part no.: 231896
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: FE-260-08450
  • Electronics Parts Locator
# of units Price
1+ $2.65
10+ $2.35
100+ $2.09
500+ $1.89

Request a Large Quantity Quote

12VDC Motor

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 6 - 12VDC
  • Current @ maximum efficiency: 0.11A
  • Speed @ maximum efficiency: 5560 RPM
  • Torque @ maximum efficiency: 10.3 g-cm
  • Efficiency: 46.6%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.314"
  • Size: 0.937" diameter x 1.063" depth
  • Screw Mount Dimensions: M2.3

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6 to 12
    Current @ Max. Efficiency (A)0.11
    Speed @ Max. Efficiency (RPM)5560
    Torque @ Max. Efficiency (g-cm)10.3
    Efficiency46
    Terminal Type0.12/Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.314
    Size (Diameter x Depth) (inch).93 x 1.0


    Report a problem
    Suggest a product