Fluke 417D Laser Distance Meter 40m

You may also like:
DIT-205 DIT-205
INSPECTOR-T1 INSPECTOR-T1
FLUKE-52-2 FLUKE-52-2
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
T6-1000 T6-1000
FLUKE-700PTPK FLUKE-700PTPK
New Product

$114.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 2319095
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-417D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9027808000
  • Web Exclusive

Fluke 417D Laser Distance Meter 40m

The Fluke 417D is accurate, durable, and easy to useā€”just point and shoot. The simple design and easy, one-button measurement operation allows you to minimize time spent measuring and maximize the reliability of measurements.

Features

  • Large, 2-line illuminated LCD screen.
  • Three different measurement tasks can be completed quickly and easily with one hand.
  • The bright laser is clearly visible, so you can always see your target point even from a hard-to-reach spot or long distance.
  • Designed for both indoor and outdoor applications.
  • Operates with the Fluke durability and quality you expect.
  • Protected by a 3-year warranty.

Specifications

  • Typical range [1]: 0.2-40 m/0.6-131 ft
  • Typical measuring tolerance* [1]: 2.0 mm ± 1.5 mm/± 0.06 in ***
  • Maximum measuring tolerance [2]: ± 3.0 mm/0.12 in ***
  • Accuracy up to 10m (+/-): ± 2 mm
  • Display: 2 line/1 mm/1/32 in
  • Display illumination: Yes
  • Laser point at distance: 6/30/60 mm (10/40/100 m)
  • Area: Yes
  • Units setting (smallest units displayed): 0,000m, 0' 00'' 1/32, 0 in 1/32
  • Auto laser switch off: 90 sec
  • Auto power switch off: 180 sec
  • Laser class: II
  • Laser type: 635 nm, <1 mW
  • Protection class: IP54
  • Battery life (2 x AAA) 1.5 V NEDA 24A/IEC LR03: Up to 3,000 measurements
  • Size (Hx W x D): 11.9 x 3.8 x 2.6 cm
  • Drop test: 1 meter
  • Weight (with batteries): 95g (3.35 oz)
  • Temperature range: Storage: -25 °C to 70 °C (-13 °F to 158 °F)
  • Temperature range: Operation: -10 °C to 50 °C (14 °F to 122 °F)
  • Calibration cycle: Not applicable
  • Maximum relative humidity: 85 % @ 20°F to 120 °F (-7 °C to 50 °C)
  • Safety: CAN/CSA-C22.2 No. 61010-1-04, UL Std. No. 61010-1 (2nd Edition), ISA-82.02.01, IEC Standard No. 61010-1:2001, EN60825-1:2007 (Class II)
  • EMC: 61326-1:2006
[1] Applies for 100 % target reflectivity (white painted wall), low background illumination, 25 °C (13 °F).
[2] Applies for 10 % to 500 % target reflectivity, high background illumination, -10 °C to +50 °C (14 °F to +122 °F).

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product